857-021-501-101

Heilind Number:EDA857-021-501-101
Manufacturer:EDAC
Manufacturer Number:857-021-501-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-501-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-501-101

Detailed Description

Enhance connectivity with our High Temp Card Edge Connector, designed for seamless integration in electronic systems. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures optimal performance even in harsh environments. With a single row layout and 21 positions, it offers versatility for various applications. The copper alloy contact material guarantees reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a durable and efficient solution for your PCB connection needs. Explore our range of products to discover more essential connectors for your projects.