857-021-501-102

Heilind Number:EDA857-021-501-102
Manufacturer:EDAC
Manufacturer Number:857-021-501-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-501-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-501-102

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black color and constructed from UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures both durability and safety. With a single row configuration and 21 positions, it offers ample connectivity options while maintaining a compact design. The Copper Alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it a versatile and essential component for your PCB setups. Upgrade your connectivity solutions with this high-quality connector.