857-021-501-104

Heilind Number:EDA857-021-501-104
Manufacturer:EDAC
Manufacturer Number:857-021-501-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-501-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-501-104

Detailed Description

Enhance the connectivity of your high-temperature applications with this black Card Edge Connector. Ideal for PCB-to-PCB connections, this single-row connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance in harsh environments. With 21 copper alloy positions, it offers secure and efficient power transmission, rated for up to 5A. The .156-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for demanding industrial and automotive settings. Upgrade your equipment with this essential component for optimal connectivity.