857-021-501-108

Heilind Number:EDA857-021-501-108
Manufacturer:EDAC
Manufacturer Number:857-021-501-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-501-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-501-108

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for durability and performance, this connector features a single row with 21 positions, ensuring seamless board-to-board connections. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees reliability even in extreme conditions, with a wide operating temperature range of -40 to 105 °C. The copper alloy contact material and .156-inch pitch deliver efficient power transmission, while the .2-inch row spacing allows for easy installation. Perfect for a range of applications, from industrial to automotive, this connector is a vital component in any electronic setup. Trust in its quality and stability for your connectivity needs.