857-021-505-101

Heilind Number:EDA857-021-505-101
Manufacturer:EDAC
Manufacturer Number:857-021-505-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-505-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-505-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. The copper alloy contact material ensures reliable conductivity, while the 21 positions, arranged in a single row with a pitch of .156 inches and row spacing of .2 inches, offer ample connectivity options. Suitable for high-temperature environments, it can operate efficiently between -40 and 105°C. Whether for industrial or commercial applications, this versatile connector guarantees secure board-to-board connections with straight mount orientation. Upgrade your assembly process with this essential component.