857-021-505-102

Heilind Number:EDA857-021-505-102
Manufacturer:EDAC
Manufacturer Number:857-021-505-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-505-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-505-102

Detailed Description

Enhance your high-temperature connectivity with this black Card Edge Connector, designed for optimal performance in demanding environments. With a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it ensures reliable power transmission at up to 5 A. Featuring a single row layout with 21 positions and a .156-inch pitch, it offers seamless integration on your PCBs. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Perfect for applications where durability and performance are key, this connector is a must-have for your electronic projects. Indulge in hassle-free board-to-board connections with this high-quality component.