857-021-505-108

Heilind Number:EDA857-021-505-108
Manufacturer:EDAC
Manufacturer Number:857-021-505-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-505-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-505-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 21 copper alloy contact positions, it ensures efficient data transfer. The .156-inch pitch and .2-inch row spacing offer precise connectivity on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial and automotive applications. Trust in its durability and performance for seamless board-to-board connections in your projects.