857-021-505-112

Heilind Number:EDA857-021-505-112
Manufacturer:EDAC
Manufacturer Number:857-021-505-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-505-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-505-112

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for top performance, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Polyphenylene Sulfide housing material. With a single row configuration and 21 positions, it offers seamless integration on your PCB. The copper alloy contacts ensure reliable conductivity, while the .156-inch pitch and .2-inch row spacing guarantee precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial environments. Upgrade your setup with this essential component for seamless board-to-board connections.