857-021-521-102

Heilind Number:EDA857-021-521-102
Manufacturer:EDAC
Manufacturer Number:857-021-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-521-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-521-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a sleek black finish. Designed for optimal performance in high-temperature environments, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, ensuring reliable power transfer. With a single row configuration and 21 positions, it offers seamless integration into your electronic assemblies. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity with this essential component.