857-021-521-104

Heilind Number:EDA857-021-521-104
Manufacturer:EDAC
Manufacturer Number:857-021-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-521-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-521-104

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for top performance in demanding environments, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for superior durability and safety. With a single row configuration and 21 positions, it offers seamless integration for your board-to-board connections. The contact material, made of high-quality Copper Alloy, ensures reliable conductivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for industrial applications where robustness is paramount. Upgrade your setup with this essential component for optimal performance and peace of mind.