857-021-521-108

Heilind Number:EDA857-021-521-108
Manufacturer:EDAC
Manufacturer Number:857-021-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-521-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-521-108

Detailed Description

Enhance your electronic connections with our High Temperature Card Edge Connector in sleek black. Designed for optimal performance, it features a single row configuration with 21 positions, perfect for seamless board-to-board PCB connectivity. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures reliability even in demanding environments. With an amperage rating of 5A and operating temperature range of -40 to 105°C, this connector guarantees efficient power transmission and stability. The .156-inch pitch and .2-inch row spacing, along with a straight mount orientation, facilitate easy installation. Elevate your PCB assembly with this essential component, a must-have in any electronic system.