857-021-521-112

Heilind Number:EDA857-021-521-112
Manufacturer:EDAC
Manufacturer Number:857-021-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-521-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-521-112

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this connector features a single row of 21 positions, perfect for seamless board-to-board connections. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it ensures long-lasting performance even in demanding conditions. The copper alloy contact material guarantees efficient power transmission, supporting an amperage of 5A. With a pitch of .156 inches and row spacing of .2 inches, installation is easy and precise. Its straight mount orientation offers versatility in setup, while the wide operating temperature range of -40 to 105°C ensures functionality in various applications. Upgrade your PCB connections with this essential component.