857-021-525-101

Heilind Number:EDA857-021-525-101
Manufacturer:EDAC
Manufacturer Number:857-021-525-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-525-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-525-101

Detailed Description

Elevate your high-temperature PCB connections with our black Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a robust housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row of 21 copper alloy contacts, it ensures reliable power delivery at up to 5A. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a must-have for industrial applications where durability is key. Upgrade your connectivity with this essential component.