857-021-525-102

Heilind Number:EDA857-021-525-102
Manufacturer:EDAC
Manufacturer Number:857-021-525-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-525-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-525-102

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for durability, it features a housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable performance under challenging conditions. With a single row layout and 21 positions, it offers ample connectivity for your PCB needs. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for seamless integration. Operating smoothly between -40 and 105 °C, this connector is ideal for a wide range of applications, making it a valuable addition to any project.