857-021-525-107

Heilind Number:EDA857-021-525-107
Manufacturer:EDAC
Manufacturer Number:857-021-525-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-525-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-525-107

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable board-to-board PCB connections in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector boasts exceptional durability and heat resistance. With a single row of 21 copper alloy contact positions, it ensures seamless power transmission at a maximum amperage of 5 A. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a perfect choice for applications requiring high performance and longevity. Elevate your PCB connectivity with this top-of-the-line solution.