857-021-527-101

Heilind Number:EDA857-021-527-101
Manufacturer:EDAC
Manufacturer Number:857-021-527-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-527-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-527-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this black connector features a single row with 21 positions, ensuring reliable connectivity. The UL 94V-0 Polyphenylene Sulfide housing material guarantees durability, while the Copper Alloy contact material offers excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for various applications, from industrial to automotive. Trust in its straight mount orientation for easy installation, making it a crucial component in your PCB assembly process. Elevate your connectivity with this high-quality Card Edge Connector.