857-021-527-102

Heilind Number:EDA857-021-527-102
Manufacturer:EDAC
Manufacturer Number:857-021-527-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-527-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-527-102

Detailed Description

Upgrade your high-temperature connections with this durable Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 5A amperage capacity and features UL 94V-0 Polyphenylene Sulfide housing for enhanced safety. With a single row configuration and 21 positions, it offers seamless connectivity for your PCB assembly needs. Crafted with Copper Alloy contacts and a .156-inch pitch, this connector ensures reliable transmission in any application. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and dependable for various environments. Trust in this essential component for seamless Board to Board connections in your electronic setups.