857-021-527-104

Heilind Number:EDA857-021-527-104
Manufacturer:EDAC
Manufacturer Number:857-021-527-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-527-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-527-104

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and a robust housing made of UL 94V-0 Polyphenylene Sulfide. Its 1-row configuration features 21 positions, each crafted with durable Copper Alloy contacts for reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment on your board. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector guarantees stability even in extreme conditions. Whether for industrial or commercial use, it's the perfect solution for seamless board-to-board connections. Upgrade your connectivity game today.