857-021-527-108

Heilind Number:EDA857-021-527-108
Manufacturer:EDAC
Manufacturer Number:857-021-527-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-527-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-527-108

Detailed Description

Enhance your high-temperature connectivity with this efficient Card Edge Connector, designed to withstand extreme conditions with a robust UL 94V-0 Polyphenylene Sulfide housing. Crafted with precision, it features a single row of 21 copper alloy contacts, ensuring reliable power transmission at a maximum amperage of 5A. The .156-inch pitch and .2-inch row spacing facilitate seamless integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance in diverse environments. Its straight mount orientation offers easy installation, making it a vital component in your connectivity solutions. Trust in this black connector for secure and efficient board-to-board connections in your projects.