857-021-531-101

Heilind Number:EDA857-021-531-101
Manufacturer:EDAC
Manufacturer Number:857-021-531-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-531-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-531-101

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of durable UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in the most demanding environments. With a single row layout and 21 positions, it offers seamless connectivity for your PCB applications. The contact material, crafted from high-quality Copper Alloy, guarantees efficient signal transmission. Its .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile and dependable choice for various electronic systems. Upgrade your connectivity solutions with this essential component.