857-021-531-102

Heilind Number:EDA857-021-531-102
Manufacturer:EDAC
Manufacturer Number:857-021-531-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-531-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-531-102

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your circuit board connections. Designed for durability and high performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safety and efficiency in any application. With a single row layout and 21 positions, it offers ample connectivity options for your PCBs. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and high-temperature environments. Its .156-inch pitch and .2-inch row spacing provide precise and secure connections, while the straight mount orientation simplifies installation. Upgrade your board-to-board connections with this essential component, a must-have in any electronic assembly.