857-021-531-103

Heilind Number:EDA857-021-531-103
Manufacturer:EDAC
Manufacturer Number:857-021-531-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-531-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-531-103

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and 21 positions, it offers seamless connectivity for your PCBs. Crafted with precision, the contact material is a robust Copper Alloy, guaranteeing reliable transmission. The .156-inch pitch and .2-inch row spacing provide efficient signal routing. Whether straight or right-angle mounting, this connector accommodates various orientations with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and automotive applications. Elevate your connectivity solutions with this essential component.