857-021-531-107

Heilind Number:EDA857-021-531-107
Manufacturer:EDAC
Manufacturer Number:857-021-531-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-531-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-531-107

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, designed for durability and high performance in demanding environments. This essential component features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring superior heat resistance and reliability. With a single row configuration and 21 copper alloy contacts, it offers seamless connectivity for your electronic devices. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial applications. Upgrade your PCB setup with this essential component and experience seamless connectivity like never before.