857-021-531-108

Heilind Number:EDA857-021-531-108
Manufacturer:EDAC
Manufacturer Number:857-021-531-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-531-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-531-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black finish, this connector boasts a contact material of Copper Alloy for reliable conductivity. With a single row layout and 21 positions, it seamlessly integrates into your circuit setup. The housing material, UL 94V-0 Polyphenylene Sulfide, ensures durability while meeting stringent safety standards. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Trust in its quality construction and straight mount orientation for secure and efficient board-to-board connections. Elevate your electronic projects with this essential component.