857-021-541-101

Heilind Number:EDA857-021-541-101
Manufacturer:EDAC
Manufacturer Number:857-021-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-541-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-541-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Featuring a sleek black design, this connector boasts a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability in even the most demanding environments. With a single row layout and 21 copper alloy contact positions, it offers reliable connectivity with a 5A amperage rating. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Elevate your PCB design with this essential component, now available in our extensive lineup of board-to-board connectors.