857-021-541-102

Heilind Number:EDA857-021-541-102
Manufacturer:EDAC
Manufacturer Number:857-021-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-541-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-541-102

Detailed Description

Elevate your high-temperature PCB connection reliability with our black Card Edge Connector. Built for maximum performance, this connector boasts a 5A amperage capacity and is crafted from UL 94V-0 Polyphenylene Sulfide for superior durability. Featuring a single row design with 21 positions, it ensures efficient signal transmission in even the most demanding environments. The Copper Alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's perfect for a wide range of applications. Trust in this essential component for seamless board-to-board connections in your project.