857-021-541-103

Heilind Number:EDA857-021-541-103
Manufacturer:EDAC
Manufacturer Number:857-021-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-541-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-541-103

Detailed Description

Upgrade your high-temperature electronic connections with this durable Card Edge Connector. Designed for reliability under extreme conditions, it features a sleek black exterior and is crafted from UL 94V-0 Polyphenylene Sulfide for enhanced performance. With a single row layout and a total of 21 positions, this connector ensures seamless connectivity in any circuit. The copper alloy contact material guarantees long-lasting durability, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for industrial and commercial applications. Trust in this connector for efficient and secure board-to-board connections.