857-021-541-104

Heilind Number:EDA857-021-541-104
Manufacturer:EDAC
Manufacturer Number:857-021-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-541-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-541-104

Detailed Description

Enhance connectivity within your electronic devices with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this black connector features a single row with 21 positions, ensuring seamless integration on your PCB. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Crafted from Copper Alloy, the contact material ensures reliable conductivity. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Its straight mount orientation makes installation a breeze. Trust in our connector to deliver high-quality performance for your connectivity needs.