857-021-541-107

Heilind Number:EDA857-021-541-107
Manufacturer:EDAC
Manufacturer Number:857-021-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-541-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-541-107

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and a housing made of UL 94V-0 Polyphenylene Sulfide, this connector is not only durable but also resistant to high temperatures. Featuring a single row configuration and a compact pitch of .156 inches, it offers precise and reliable connectivity for your electronic devices. The 21 copper alloy contacts ensure efficient power transmission, with a maximum amperage of 5A. Perfect for board to board applications, this connector guarantees seamless integration and dependable signal transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and suitable for a variety of industrial settings. Upgrade your connectivity solutions with this high-quality Card Edge Connector.