857-021-541-108

Heilind Number:EDA857-021-541-108
Manufacturer:EDAC
Manufacturer Number:857-021-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-541-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-541-108

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a current rating of 5 A, it offers efficient power transmission. The copper alloy contacts and .156-inch pitch guarantee secure and stable connections. Boasting a single row with 21 positions, it facilitates seamless board-to-board PCB integration. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications, from industrial to consumer electronics. Trust in our quality connector to meet your connectivity needs with precision and efficiency.