857-021-545-101

Heilind Number:EDA857-021-545-101
Manufacturer:EDAC
Manufacturer Number:857-021-545-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-545-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-545-101

Detailed Description

Enhance your high-temperature circuit connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row of 21 positions, ensuring seamless connectivity. Crafted from UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees durability and reliability. The pitch of .156 inches and row spacing of .2 inches provide precise alignment on your PCB. With an amperage rating of 5A and an operating temperature range from -40 to 105°C, this connector offers robust functionality. Its straight mount orientation makes installation a breeze. Elevate your PCB interconnect solutions with this essential component.