857-021-545-102

Heilind Number:EDA857-021-545-102
Manufacturer:EDAC
Manufacturer Number:857-021-545-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-545-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-545-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector ensures reliable power transmission with a 5A amperage capacity. Its durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts guarantee longevity and stability. Featuring a single row configuration with 21 positions and a .156-inch pitch, it offers seamless integration for your board-to-board connections. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your setup with this essential component for efficient and secure data transfer.