857-021-545-103

Heilind Number:EDA857-021-545-103
Manufacturer:EDAC
Manufacturer Number:857-021-545-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-545-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-545-103

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Built for durability and performance, this connector features a single row design with 21 positions and a pitch of .156 inches, ensuring seamless board-to-board connections. Crafted from UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees reliability even in harsh conditions. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it's ideal for various industrial applications. The straight mount orientation and .2-inch row spacing offer easy integration, making it a versatile choice for your PCB connectivity needs. Upgrade your systems with this robust and efficient Card Edge Connector, designed to meet the demands of modern technology.