857-021-545-104

Heilind Number:EDA857-021-545-104
Manufacturer:EDAC
Manufacturer Number:857-021-545-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-545-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-545-104

Detailed Description

Ensure secure and reliable connections in high-temperature environments with this black Card Edge Connector. Designed for optimal performance, it features a housing made of UL 94V-0 Polyphenylene Sulfide, guaranteeing durability and safety. With a single row configuration and 21 positions, it offers ample connectivity options. The contact material is Copper Alloy, ensuring efficient conductivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various applications. Its .156-inch pitch and .2-inch row spacing make it ideal for precise board-to-board connections. The straight mount orientation further enhances ease of installation. Trust in this connector for seamless and consistent performance in your PCB setups.