857-021-545-107

Heilind Number:EDA857-021-545-107
Manufacturer:EDAC
Manufacturer Number:857-021-545-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-545-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-545-107

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and a robust housing constructed from UL 94V-0 Polyphenylene Sulfide. With a single row layout and a pitch of .156 inches, it offers precise and efficient connectivity. Crafted with durable Copper Alloy contacts, it ensures reliable power transmission with an amperage rating of 5A. Featuring 21 positions, it accommodates a wide range of connections, while its straight mount orientation simplifies installation on PCB boards. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in extreme conditions. Trust in this essential component for seamless and secure board-to-board connections in your electronic devices.