857-021-545-108

Heilind Number:EDA857-021-545-108
Manufacturer:EDAC
Manufacturer Number:857-021-545-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-545-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-545-108

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. Its Copper Alloy contacts, arranged in a single row with a .156-inch pitch and .2-inch row spacing, facilitate seamless connectivity. Featuring 21 positions, this connector offers ample room for secure board-to-board connections. Its straight mount orientation allows for easy installation, while its 5A amperage rating guarantees efficient power transmission. Built to withstand extreme temperatures ranging from -40 to 105°C, it is ideal for use in a variety of applications. Trust in this connector for high-performance and long-lasting connectivity.