857-021-545-112

Heilind Number:EDA857-021-545-112
Manufacturer:EDAC
Manufacturer Number:857-021-545-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-545-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-545-112

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a single row configuration and 21 positions, it offers seamless board-to-board connectivity. The copper alloy contact material ensures efficient power transfer, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for high-performance systems. Trust in its 5A amperage rating and .156 inch pitch for consistent and secure connections. Elevate your PCB designs with this essential component.