857-021-547-101

Heilind Number:EDA857-021-547-101
Manufacturer:EDAC
Manufacturer Number:857-021-547-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-547-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-547-101

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector. Designed for durability and reliability in challenging environments, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 21 positions, it offers seamless connectivity for your electronic components. Crafted with copper alloy contacts, it ensures efficient power transmission with a 5A amperage rating. The .156-inch pitch and .2-inch row spacing allow for easy integration onto your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial applications. Upgrade your connectivity solutions with this high-performance Card Edge Connector.