857-021-547-102

Heilind Number:EDA857-021-547-102
Manufacturer:EDAC
Manufacturer Number:857-021-547-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-547-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-547-102

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector in sleek black. Designed for optimal performance, it features a single row housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in harsh environments. With a copper alloy contact material and a pitch of .156 inches, it guarantees secure and efficient connectivity. The straight mount orientation and 21 positions offer versatility in your PCB layouts. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Upgrade your connectivity solutions with this essential component.