857-021-547-103

Heilind Number:EDA857-021-547-103
Manufacturer:EDAC
Manufacturer Number:857-021-547-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-547-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-547-103

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for efficient signal transmission, this sleek black connector boasts a single row with 21 positions, ensuring seamless integration on your board. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and featuring copper alloy contacts, it guarantees reliable performance even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, precise connectivity is assured. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications requiring robust and high-quality connections. Upgrade to our Card Edge Connector today and experience unparalleled reliability in your PCB setups.