857-021-547-104

Heilind Number:EDA857-021-547-104
Manufacturer:EDAC
Manufacturer Number:857-021-547-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-547-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-547-104

Detailed Description

Enhance connectivity in high-temperature environments with this resilient Card Edge Connector. Designed for optimal performance, it boasts a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. With a single row configuration and 21 positions, it offers efficient board-to-board connections. The Copper Alloy contacts guarantee reliable conductivity, while the .156-inch pitch and .2-inch row spacing streamline installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable solution for demanding applications. Its sleek black design adds a touch of sophistication to any setup, making it a versatile choice for various projects. Trust in this connector for seamless and secure electronic connections.