857-021-547-107

Heilind Number:EDA857-021-547-107
Manufacturer:EDAC
Manufacturer Number:857-021-547-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-547-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-547-107

Detailed Description

Upgrade your high-temperature applications with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector in sleek black offers a reliable amperage of 5A. Crafted with UL 94V-0 Polyphenylene Sulfide housing material, it ensures durability and safety. With one row and 21 positions, it guarantees efficient connectivity. The copper alloy contact material and a pitch of .156 inches provide optimal performance. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for demanding environments. Whether it's for home or industrial use, this connector is a must-have in your toolkit.