857-021-547-112

Heilind Number:EDA857-021-547-112
Manufacturer:EDAC
Manufacturer Number:857-021-547-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-547-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-547-112

Detailed Description

Enhance your PCB connections with this High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and a single row configuration, it seamlessly integrates into your setup. Featuring a durable housing crafted from UL 94V-0 Polyphenylene Sulfide and contact points made of Copper Alloy, it ensures reliable conductivity and longevity. The 21 positions, spaced at a pitch of .156 inches with .2 inches row spacing, offer ample room for secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity with this essential component.