857-021-553-101

Heilind Number:EDA857-021-553-101
Manufacturer:EDAC
Manufacturer Number:857-021-553-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-553-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-553-101

Detailed Description

Enhance connectivity in high-temperature environments with this black Card Edge Connector. Designed for reliability, it features UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, ensuring secure and efficient power transmission. With a single row layout and 21 positions, it offers ample connectivity options for your PCB applications. The right-angle mount orientation and .156-inch pitch facilitate easy installation, while the wide operating temperature range of -40 to 105°C guarantees performance in diverse settings. Trust in its durability and precision for seamless board-to-board connections in demanding industrial environments.