857-021-553-104

Heilind Number:EDA857-021-553-104
Manufacturer:EDAC
Manufacturer Number:857-021-553-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-553-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-553-104

Detailed Description

Enhance connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With a 5A amperage rating and copper alloy contact material, it guarantees reliable power transmission. Its single row design, with 21 positions at a pitch of .156 inches, offers seamless integration on PCBs. The right-angle mount orientation and wide operating temperature range from -40 to 105°C make it versatile for various applications. Trust in this connector for efficient board-to-board connections in your projects.