857-021-553-107

Heilind Number:EDA857-021-553-107
Manufacturer:EDAC
Manufacturer Number:857-021-553-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-553-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-553-107

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, ensuring reliable power delivery. With a single row layout and a pitch of .156 inches, it offers seamless integration onto circuit boards. The right-angle mount orientation and 21 positions make it ideal for board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it guarantees consistent functionality in even the most demanding conditions. Upgrade your connectivity solutions with this essential component.