857-021-553-108

Heilind Number:EDA857-021-553-108
Manufacturer:EDAC
Manufacturer Number:857-021-553-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-553-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-553-108

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for seamless connectivity in demanding environments. Designed for optimal performance, this connector features a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row of 21 positions and a pitch of .156 inches, it offers efficient board-to-board connection. The contact material, Copper Alloy, guarantees excellent conductivity. Its right-angle mount orientation allows for easy installation in tight spaces. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications where high temperatures are a concern. Trust in this black connector to deliver consistent power with a maximum amperage of 5A. Upgrade your PCB connectivity with this essential component.