857-021-554-101

Heilind Number:EDA857-021-554-101
Manufacturer:EDAC
Manufacturer Number:857-021-554-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-554-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-554-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and efficiency, this connector features a black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance in tough environments. With a single row layout and 21 positions, it offers ample connectivity options for your circuit board. The copper alloy contact material guarantees optimal signal transmission, while the right-angle mount orientation allows for easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for high-temperature applications. Upgrade your setup with this essential component for seamless board-to-board connections.