857-021-554-102

Heilind Number:EDA857-021-554-102
Manufacturer:EDAC
Manufacturer Number:857-021-554-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-554-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-554-102

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for reliability in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring robust performance. With a single row and 21 positions, it offers seamless integration for your board-to-board connections. The copper alloy contacts provide exceptional conductivity, while the .156-inch pitch and .2-inch row spacing optimize signal transmission. Its right-angle mount orientation allows for flexible installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this high-performance Card Edge Connector.