857-021-554-103

Heilind Number:EDA857-021-554-103
Manufacturer:EDAC
Manufacturer Number:857-021-554-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-554-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-554-103

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 5A amperage capacity and features UL 94V-0 Polyphenylene Sulfide housing for superior heat resistance. With a single row layout and 21 positions, it offers seamless connectivity for your electronic devices. The contact material, crafted from Copper Alloy, ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Perfect for tight spaces, its right-angle mount orientation allows for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your PCB assembly needs. Elevate your connectivity solutions with this essential component.